Filter Your Search
1 - 1 of 1 results
|
TS3L500AERHURG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 3.3 V | YES | 6 Ω | 400 mΩ | 15 ns | 9 ns | SPDT | 1 | 8 | 37 dB | 600 µA | 3.6 V | 3 V | INDUSTRIAL | R-PQCC-N56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | HVQCCN | LCC56,.19X.43,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 11 mm | 800 µm | 5 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC56,.19X.43,20 | 56 | compliant | 8542.39.00.01 | Texas Instruments |