Filter Your Search
1 - 1 of 1 results
|
TS3L501ERUAR
Texas Instruments
|
$1.6455 | Yes | Yes | Active | 3.3 V | YES | 600 MHz | 8 kΩ | 1.5 Ω | 500 ps | 900 ps | 128 mA | SPDT | 5.5 V | 11 | 8 | 37 dB | SEPARATE OUTPUT | 600 µA | 3.6 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PQCC-N42 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 42 | PLASTIC/EPOXY | HVQCCN | LCC42,.14X.35,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 9 mm | 800 µm | 3.5 mm | TEXAS INSTRUMENTS INC | QFN | WQFN-42 | 42 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |