Filter Your Search
1 - 5 of 5 results
|
TS3V556AID
STMicroelectronics
|
Check for Price | No | Obsolete | 3 V | YES | 2 MHz | PULSE | CMOS | IT CAN ALSO OPERATE AT 5V NOM | 2 | 16 V | 2.7 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e0 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | MICRO, PLASTIC, SO-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
TS3V556IDT
STMicroelectronics
|
Check for Price | Yes | Obsolete | 3 V | YES | 2 MHz | PULSE; RECTANGULAR | CMOS | IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY | 2 | 16 V | 2.7 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | MICRO, PLASTIC, SO-14 | 14 | compliant | EAR99 | 8542.39.00.01 | |||
|
TS3V556ID
STMicroelectronics
|
Check for Price | Yes | Obsolete | 3 V | YES | 2 MHz | PULSE; RECTANGULAR | CMOS | IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY | 2 | 16 V | 2.7 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||
|
TS3V556IN
STMicroelectronics
|
Check for Price | Yes | Obsolete | 3 V | NO | 2 MHz | PULSE; RECTANGULAR | CMOS | IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY | 2 | 16 V | 2.7 V | AUTOMOTIVE | R-PDIP-T14 | Not Qualified | e3 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, DIP14,.3 | 14 | compliant | EAR99 | 8542.39.00.01 | |||||
|
TS3V556AIN
STMicroelectronics
|
Check for Price | No | Obsolete | 3 V | NO | 2 MHz | PULSE | CMOS | IT CAN ALSO OPERATE AT 5V NOM | 2 | 16 V | 2.7 V | AUTOMOTIVE | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 |