Filter Your Search
1 - 2 of 2 results
|
TS3V914ID
STMicroelectronics
|
Check for Price | No | Obsolete | 12 mV | 0.5 V/us | 300 pA | 1.8 mA | 4 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 150 pA | YES | YES | NO | YES | 18 V | AUTOMOTIVE | 800 | 2000 | R-PDSO-G14 | Not Qualified | e0 | 70 dB | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOIC | SOP, SOP14,.25 | 14 | not_compliant | EAR99 | 8542.33.00.01 | ||
|
TS3V914IDT
STMicroelectronics
|
Check for Price | Obsolete | 12 mV | 0.5 V/us | 300 pA | 1.8 mA | 4 | OPERATIONAL AMPLIFIER | 3 V | CMOS | 18 V | AUTOMOTIVE | 800 | R-PDSO-G14 | Not Qualified | 70 dB | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOIC | SOP, | 14 | unknown | EAR99 | 8542.33.00.01 |