Filter Your Search
1 - 10 of 85 results
|
TS431IZT
STMicroelectronics
|
$0.1894 | Active | 1.24 V | 1.215 V | 1.265 V | 10 mA | 1.24 V | 6 V | 30 mA | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 6V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 102.639 ppm/°C | AUTOMOTIVE | O-PBCY-W3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | Tin (Sn) | WIRE | 1.27 mm | BOTTOM | STMICROELECTRONICS | TO-92 | TO-92, SIP3,.1,50 | 3 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||
|
TS431AIZ-AP
STMicroelectronics
|
$0.2205 | Active | 1.24 V | 1.228 V | 1.252 V | 10 mA | 1.24 V | 6 V | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 6V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 102.639 ppm/°C | AUTOMOTIVE | O-PBCY-W3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | Tin (Sn) | WIRE | 1.27 mm | BOTTOM | STMICROELECTRONICS | TO-92 | TO-92, SIP3,.1,50 | 3 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||
|
TS431IZ-AP
STMicroelectronics
|
$0.2240 | Active | 1.24 V | 1.215 V | 1.265 V | 10 mA | 1.24 V | 6 V | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 6V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 102.639 ppm/°C | AUTOMOTIVE | O-PBCY-W3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | Tin (Sn) | WIRE | 1.27 mm | BOTTOM | STMICROELECTRONICS | TO-92 | TO-92, SIP3,.1,50 | 3 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||
|
TS431AIZT
STMicroelectronics
|
$0.2479 | Active | 1.24 V | 1.228 V | 1.252 V | 10 mA | 1.24 V | 6 V | 30 mA | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 6V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 102.639 ppm/°C | AUTOMOTIVE | O-PBCY-W3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | Tin (Sn) | WIRE | 1.27 mm | BOTTOM | STMICROELECTRONICS | TO-92 | TO-92, SIP3,.1,50 | 3 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||
|
TS431AILT
STMicroelectronics
|
$0.2523 | Yes | Active | 1.24 V | 1.228 V | 1.252 V | 1.24 V | 6 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 6V | TWO TERMINAL VOLTAGE REFERENCE | 1 | 102.639 ppm/°C | AUTOMOTIVE | 1 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | STMICROELECTRONICS | SOT-23 | SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||
|
TS431AIZ
STMicroelectronics
|
$0.2853 | Obsolete | 1.24 V | 1.228 V | 1.252 V | 10 mA | 1.24 V | 6 V | 30 mA | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 6V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 102.639 ppm/°C | AUTOMOTIVE | O-PBCY-W3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | TIN | WIRE | 1.27 mm | BOTTOM | STMICROELECTRONICS | TO-92 | TO-92, SIP3,.1,50 | 3 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||||
|
TS431IYLT
STMicroelectronics
|
$0.3412 | Active | 1.24 V | 1.215 V | 1.265 V | 1.24 V | 6 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 6V | TWO TERMINAL VOLTAGE REFERENCE | 1 | 102.639 ppm/°C | AUTOMOTIVE | 2 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | STMICROELECTRONICS | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||
|
TS431ILT
STMicroelectronics
|
$0.3717 | Yes | Active | 1.24 V | 1.215 V | 1.265 V | 1.24 V | 6 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 6V | TWO TERMINAL VOLTAGE REFERENCE | 1 | 102.639 ppm/°C | AUTOMOTIVE | 2 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | STMICROELECTRONICS | SOT-23 | SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||
|
TS431AIYLT
STMicroelectronics
|
$0.3789 | Active | 1.24 V | 1.228 V | 1.252 V | 1.24 V | 6 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 6V | TWO TERMINAL VOLTAGE REFERENCE | 1 | 102.639 ppm/°C | AUTOMOTIVE | 1 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | STMICROELECTRONICS | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||
|
TS431BILT
STMicroelectronics
|
$0.4113 | Yes | Active | 1.24 V | 1.234 V | 1.246 V | 1.24 V | 6 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 6V | TWO TERMINAL VOLTAGE REFERENCE | 1 | 102.639 ppm/°C | AUTOMOTIVE | 0.5 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | STMICROELECTRONICS | SOT-23 | SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |