Filter Your Search
1 - 1 of 1 results
|
TS431ILT
STMicroelectronics
|
$0.3696 | Yes | Active | 1.24 V | 1.215 V | 1.265 V | 1.24 V | 6 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 6V | TWO TERMINAL VOLTAGE REFERENCE | 1 | 102.639 ppm/°C | AUTOMOTIVE | 2 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | STMICROELECTRONICS | SOT-23 | SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |