Filter Your Search
1 - 1 of 1 results
|
TS432ACY
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1.24 V | 1.227 V | 1.252 V | 100 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 50 ppm/°C | 1 % | R-PSSO-F3 | 85 °C | -20 °C | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | FLAT | 1.5 mm | SINGLE | 2.45 mm | 4.5 mm | 1.6 mm | TAIWAN SEMICONDUCTOR CO LTD | , | compliant | EAR99 | 8542.39.00.01 |