Filter Your Search
1 - 2 of 2 results
|
TS472EIJT
STMicroelectronics
|
$1.1730 | Yes | Active | 1 | 20 kHz | VFBGA | 5.5 V | AUDIO PREAMPLIFIER | 1 | 2.4 mA | 2.2 V | INDUSTRIAL | R-PBGA-B12 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | PLASTIC/EPOXY | FLIP CHIP | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1.6 mm | 2.1 mm | 600 µm | STMICROELECTRONICS | BGA | LEAD FREE, FCP-12 | 12 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | |||||
|
TS472IQT
STMicroelectronics
|
$1.6763 | Yes | Active | 1 | 20 kHz | HVQCCN | 5.5 V | AUDIO PREAMPLIFIER | 1 | 2.4 mA | 2.2 V | INDUSTRIAL | S-XQCC-N24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 24 | UNSPECIFIED | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | STMICROELECTRONICS | QFN | 4 X 4 MM, LEAD FREE, QFN-24 | 24 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics |