Filter Your Search
1 - 1 of 1 results
|
TS4902IDT
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 1 | 20 kHz | SOP | 700 mW | 1 % | 5.5 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 8 mA | 2.2 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics |