Filter Your Search
1 - 1 of 1 results
|
TS4985EKIJT
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 2 | 20 kHz | VFBGA | 1.2 W | 1 % | 5.5 V | AUDIO AMPLIFIER | 1 | 12 mA | 2.2 V | INDUSTRIAL | R-PBGA-B15 | Not Qualified | 85 °C | -40 °C | 250 | 40 | 15 | PLASTIC/EPOXY | BGA15,5X6,17/10 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1.9 mm | 2.4 mm | 660 µm | STMICROELECTRONICS | BGA | LEAD FREE, FCP-15 | 15 | compliant | EAR99 | 8542.33.00.01 |