Filter Your Search
1 - 1 of 1 results
|
TS512IDT
STMicroelectronics
|
$1.0391 | Yes | Active | 3.5 mV | 1.5 V/us | 300 nA | 1.2 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | NO | YES | -18 V | NO | NO | 0.8 V/us | 18 V | AUTOMOTIVE | 3000 | 31620 | NO | R-PDSO-G8 | Not Qualified | e4 | 90 dB | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics |