Filter Your Search
1 - 2 of 2 results
|
TS5A22362DGSR
Texas Instruments
|
$0.8239 | Yes | Yes | Active | 2.5 V | YES | 18.3 MHz | 1.3 kΩ | 150 mΩ | 120 ns | 70 ns | SPDT | 5.5 V | -3.2 V | NO/NC | 2 | 2 | 68 dB | SEPARATE OUTPUT | 5 µA | 5.5 V | 2.3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | MSOP-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TS5A22362DGSRG4
Texas Instruments
|
Check for Price | Yes | Yes | Lifetime Buy | 2.5 V | YES | 18.3 MHz | 1.3 kΩ | 150 mΩ | 120 ns | 70 ns | SPDT | 5.5 V | -3.2 V | NO/NC | 2 | 2 | 68 dB | SEPARATE OUTPUT | 5 µA | 5.5 V | 2.3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | TSSOP, TSSOP10,.19,20 | 10 | compliant | 8542.39.00.01 | Texas Instruments |