Filter Your Search
1 - 1 of 1 results
|
TS5A23166DCURG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 1.8 V | YES | 150 MHz | 4 Ω | 40 mΩ | 18 ns | 15.5 ns | SPST | 5.5 V | NO | 2 | 2 | 62 dB | SEPARATE OUTPUT | 1 µA | 5.5 V | 1.65 V | MAKE-BEFORE-BREAK | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 2.3 mm | 900 µm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | VSSOP, TSSOP8,.12,20 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |