Filter Your Search
1 - 3 of 3 results
|
TS5A3357DCUR
Texas Instruments
|
$0.5646 | Yes | Yes | Active | 1.8 V | YES | 334 MHz | 50 Ω | 300 mΩ | 34 ns | 14.5 ns | SINGLE-ENDED MULTIPLEXER | 5.5 V | 1 | 1 | 81 dB | COMMON OUTPUT | 10 µA | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 2.3 mm | 900 µm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, VSSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
TS5A3357DCURG4
Texas Instruments
|
$0.5692 | Yes | Yes | Active | 1.8 V | YES | 334 MHz | 50 Ω | 300 mΩ | 34 ns | 14.5 ns | SINGLE-ENDED MULTIPLEXER | 5.5 V | NO | 1 | 1 | 81 dB | COMMON OUTPUT | 10 µA | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 2.3 mm | 900 µm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | VSSOP, TSSOP8,.12,20 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TS5A3357DCURE4
Texas Instruments
|
Check for Price | Yes | Obsolete | 1.8 V | YES | 50 Ω | 300 mΩ | 34 ns | 14.5 ns | SINGLE-ENDED MULTIPLEXER | 3 | 1 | 81 dB | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 2.3 mm | 900 µm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | VSSOP, TSSOP8,.12,20 | 8 | compliant | 8542.39.00.01 | Texas Instruments |