Filter Your Search
1 - 3 of 3 results
|
TS5N214PWR
Texas Instruments
|
$0.8162 | Yes | Yes | Active | 5 V | YES | 25 MHz | 12.5 Ω | 200 ns | 200 ns | DIFFERENTIAL MULTIPLEXER | 10 V | 2 | 1 | 50 dB | SEPARATE OUTPUT | 10 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TS5N214PWRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | 12.5 Ω | 200 ns | 200 ns | DIFFERENTIAL MULTIPLEXER | 4 | 1 | 50 dB | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, | 16 | unknown | 8542.39.00.01 | ||||||||
|
TS5N214PWRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | 12.5 Ω | 200 ns | 200 ns | DIFFERENTIAL MULTIPLEXER | 4 | 1 | 50 dB | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, | 16 | unknown | 8542.39.00.01 |