Filter Your Search
1 - 2 of 2 results
|
TS635IDWT
STMicroelectronics
|
Check for Price | Yes | Obsolete | 6 mV | 40 V/us | 30 µA | 15 mA | 2 | OPERATIONAL AMPLIFIER | 6 V | -6 V | BIPOLAR | VOLTAGE-FEEDBACK | 15 µA | YES (AVCL>=2) | NO | NO | NO | -7 V | YES | NO | 23 V/us | 7 V | INDUSTRIAL | 130000 | 5000 | YES | R-PDSO-G8 | Not Qualified | e4 | 108 dB | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | EXPOSED PAD, PLASTIC, SO-8 | 8 | compliant | EAR99 | 8542.33.00.01 | ||
|
TS635IDW
STMicroelectronics
|
Check for Price | Yes | Obsolete | 6 mV | 40 V/us | 30 µA | 15 mA | 2 | OPERATIONAL AMPLIFIER | 6 V | -6 V | BIPOLAR | VOLTAGE-FEEDBACK | 15 µA | YES (AVCL>=2) | NO | NO | NO | -7 V | YES | NO | 23 V/us | 7 V | INDUSTRIAL | 130000 | 5000 | YES | R-PDSO-G8 | Not Qualified | e4 | 108 dB | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | EXPOSED PAD, PLASTIC, SO-8 | 8 | compliant | EAR99 | 8542.33.00.01 |