Filter Your Search
1 - 2 of 2 results
|
TS68000CFN12
Thomson Components-Mostek Corp
|
Check for Price | No | Transferred | 32 | 12.5 MHz | YES | 5 V | MICROPROCESSOR, RISC | MOS | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | THOMSON COMPONENTS-MOSTEK CORP | unknown | 8542.31.00.01 | |||||||||||||||||||
|
TS68000CFN12
STMicroelectronics
|
Check for Price | No | Obsolete | 16 | 12.5 MHz | 0 | 16 | 24 | 12.5 MHz | YES | 5 V | MICROPROCESSOR | NMOS | NO | FIXED POINT | NO | NO | 7 | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 5.08 mm | 24.2316 mm | 24.2316 mm | STMICROELECTRONICS | not_compliant | 8542.31.00.01 | LCC | PLASTIC, LCC-68 | 68 |