Filter Your Search
1 - 2 of 2 results
|
TS68000CP10
Thomson Components-Mostek Corp
|
Check for Price | No | Transferred | 32 | 10 MHz | NO | 5 V | MICROPROCESSOR, RISC | MOS | COMMERCIAL | R-PDIP-T64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | THOMSON COMPONENTS-MOSTEK CORP | DIP-64 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
TS68000CP10
STMicroelectronics
|
Check for Price | No | Obsolete | 16 | 10 MHz | 0 | 16 | 24 | 10 MHz | NO | 5 V | MICROPROCESSOR | NMOS | NO | FIXED POINT | NO | NO | 7 | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.59 mm | 22.86 mm | 81.535 mm | STMICROELECTRONICS | PLASTIC, DIP-64 | not_compliant | 8542.31.00.01 | DIP | 64 |