Filter Your Search
1 - 3 of 3 results
|
TS68000VE8
Thales Group
|
Check for Price | Obsolete | 16 | 8 MHz | 16 | 24 | 8 MHz | YES | 5 V | MICROPROCESSOR | HMOS | NO | FIXED POINT | NO | 5.25 V | 4.75 V | INDUSTRIAL | S-CQCC-J68 | Not Qualified | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | J BEND | QUAD | THOMSON-CSF SEMICONDUCTORS | LCC | , | 68 | unknown | 8542.31.00.01 | |||||||||
|
TS68000VE8
Thomson Electron Tubes & Devices Corp
|
Check for Price | No | Transferred | 32 | 8 MHz | YES | 5 V | MICROPROCESSOR, RISC | MOS | 335 mA | INDUSTRIAL | S-XQCC-N68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | CERAMIC | QCCN | LCC68,.95SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | THOMSON ELECTRON TUBES & DEVICES CORP | QCCN, LCC68,.95SQ | unknown | 8542.31.00.01 | ||||||||||||
|
TS68000VE8
Thomson-CSF Compsants Specific
|
Check for Price | No | Obsolete | 32 | 8 MHz | YES | 5 V | MICROPROCESSOR, RISC | MOS | 335 mA | INDUSTRIAL | S-XQCC-N68 | Not Qualified | 85 °C | -40 °C | 68 | CERAMIC | QCCN | LCC68,.95SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | THOMSON-CSF COMPSANTS SPECIFIC | QCCN, LCC68,.95SQ | unknown | 8542.31.00.01 |