Filter Your Search
1 - 2 of 2 results
|
TS68040DESC02XCA
Atmel Corporation
|
Check for Price | No | Transferred | 32 | 33 MHz | 32 | 32 | 33 MHz | NO | 5 V | MICROPROCESSOR | HCMOS | YES | FLOATING POINT | YES | NO | 5.25 V | 4.75 V | MILITARY | S-CPGA-P179 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 179 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA179,18X18 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.275 mm | 47.244 mm | 47.244 mm | ATMEL CORP | PGA | PGA, PGA179,18X18 | 179 | unknown | 3A991.A.2 | 8542.31.00.01 | ||
|
TS68040DESC02XCA
Teledyne e2v
|
Check for Price | Obsolete | 32 | 33 MHz | 32 | 32 | 33 MHz | NO | 5 V | MICROPROCESSOR | HCMOS | YES | FLOATING POINT | YES | NO | 5.25 V | 4.75 V | MILITARY | S-CPGA-P179 | Not Qualified | 125 °C | -55 °C | 179 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.275 mm | 47.244 mm | 47.244 mm | E2V TECHNOLOGIES PLC | PGA | PGA, | 179 | unknown | 3A991.A.2 | 8542.31.00.01 |