Filter Your Search
1 - 2 of 2 results
![]() |
TS68040DESC02ZCA
Atmel Corporation
|
Check for Price | No | Transferred | 32 | 33 MHz | 32 | 32 | 33 MHz | YES | 5 V | MICROPROCESSOR | HCMOS | YES | FLOATING POINT | YES | NO | 5.25 V | 4.75 V | MILITARY | S-CQFP-G196 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 196 | CERAMIC, METAL-SEALED COFIRED | LQFP | QFP196,1.5SQ | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 635 µm | QUAD | 33.91 mm | 33.91 mm | ATMEL CORP | QFP | LQFP, QFP196,1.5SQ | 196 | unknown | 3A991.A.2 | 8542.31.00.01 | ||
![]() |
TS68040DESC02ZCA
Teledyne e2v
|
Check for Price | Obsolete | 32 | 33 MHz | 32 | 32 | 33 MHz | YES | 5 V | MICROPROCESSOR | HCMOS | YES | FLOATING POINT | YES | NO | 5.25 V | 4.75 V | MILITARY | S-CQFP-G196 | Not Qualified | 125 °C | -55 °C | 196 | CERAMIC, METAL-SEALED COFIRED | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 635 µm | QUAD | 33.91 mm | 33.91 mm | TELEDYNE E2V (UK) LTD | QFP | LQFP, | 196 | compliant | 3A991.A.2 | 8542.31.00.01 |