Filter Your Search
1 - 4 of 4 results
|
TS68332VA20
Thomson-CSF Compsants Specific
|
Check for Price | Transferred | THOMSON-CSF COMPSANTS SPECIFIC | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
TS68332VA20
Atmel Corporation
|
Check for Price | No | Transferred | 32 | 20.97 MHz | 2048 | 68000 | 16 | 24 | 20.97 MHz | 48 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | NO | 150 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-CQFP-G132 | Not Qualified | e0 | 85 °C | -40 °C | 132 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP132,1.08SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | 4.52 mm | 22.355 mm | 22.355 mm | ATMEL CORP | QFP, QFP132,1.08SQ | unknown | 8542.31.00.01 | QFP | 132 | ||
|
TS68332VA20
Teledyne e2v
|
Check for Price | Active | 32 | 20.97 MHz | 16 | 24 | 20.97 MHz | 48 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | NO | 5.25 V | 4.75 V | INDUSTRIAL | S-CQFP-G132 | Not Qualified | 85 °C | -40 °C | 132 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | 4.52 mm | 22.355 mm | 22.355 mm | TELEDYNE E2V (UK) LTD | CERQUAD-132 | compliant | 8542.31.00.01 | QFP | 132 | |||||||||
|
TS68332VA20
Thales Group
|
Check for Price | Transferred | 32 | 20.97 MHz | 16 | 24 | 20.97 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 5.25 V | 4.75 V | INDUSTRIAL | S-GQFP-G132 | Not Qualified | 85 °C | -40 °C | 132 | CERAMIC, GLASS-SEALED | SQUARE | FLATPACK | GULL WING | QUAD | THOMSON-CSF SEMICONDUCTORS | , | unknown | 8542.31.00.01 |