Filter Your Search
1 - 2 of 2 results
|
TS68882DESC01YA
Atmel Corporation
|
Check for Price | No | Transferred | YES | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | 136 mA | 5.5 V | 4.5 V | MILITARY | S-CQFP-G68 | Not Qualified | e0 | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP68,1.1SQ,50 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) - hot dipped | GULL WING | 1.27 mm | QUAD | 3.43 mm | 24.13 mm | 24.13 mm | ATMEL CORP | QFP | QFP, QFP68,1.1SQ,50 | 68 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||
|
TS68882DESC01YA
Teledyne e2v
|
Check for Price | Obsolete | YES | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | 5.5 V | 4.5 V | MILITARY | S-CQFP-G68 | Not Qualified | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | GULL WING | 1.27 mm | QUAD | 3.43 mm | 24.13 mm | 24.13 mm | E2V TECHNOLOGIES PLC | QFP | QFP, | 68 | unknown | 3A001.A.2.C | 8542.31.00.01 |