Filter Your Search
1 - 5 of 5 results
|
TS68882DESC03YA
Thomson Electron Tubes & Devices Corp
|
Check for Price | No | Transferred | YES | 5 V | CMOS | MILITARY | S-XQFP-G68 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 68 | CERAMIC | QFP | QFP68,1.1SQ,50 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | QUAD | THOMSON ELECTRON TUBES & DEVICES CORP | QFP, QFP68,1.1SQ,50 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||
|
TS68882DESC03YA
Thales Group
|
Check for Price | Obsolete | YES | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | 5.5 V | 4.5 V | MILITARY | S-CQFP-G68 | Not Qualified | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLATPACK | GULL WING | QUAD | THOMSON-CSF SEMICONDUCTORS | , | unknown | 3A001.A.2.C | 8542.31.00.01 | QFP | 68 | |||||||||||||
|
TS68882DESC03YA
Atmel Corporation
|
Check for Price | No | Transferred | YES | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | 136 mA | 5.5 V | 4.5 V | MILITARY | S-CQFP-G68 | Not Qualified | e0 | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP68,1.1SQ,50 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) - hot dipped | GULL WING | 1.27 mm | QUAD | 3.43 mm | 24.13 mm | 24.13 mm | ATMEL CORP | QFP, QFP68,1.1SQ,50 | unknown | 3A001.A.2.C | 8542.31.00.01 | QFP | 68 | |||
|
TS68882DESC03YA
Thomson-CSF Compsants Specific
|
Check for Price | Transferred | THOMSON-CSF COMPSANTS SPECIFIC | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||
|
TS68882DESC03YA
Teledyne e2v
|
Check for Price | Obsolete | YES | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | 5.5 V | 4.5 V | MILITARY | S-CQFP-G68 | Not Qualified | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | GULL WING | 1.27 mm | QUAD | 3.43 mm | 24.13 mm | 24.13 mm | E2V TECHNOLOGIES PLC | QFP, | unknown | 3A001.A.2.C | 8542.31.00.01 | QFP | 68 |