Filter Your Search
1 - 6 of 6 results
|
TS68882MR33
Thales Components Corp
|
Check for Price | Obsolete | THALES COMPONENTS CORP | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||
|
TS68882MR33
Thomson Electron Tubes & Devices Corp
|
Check for Price | No | Transferred | NO | 5 V | CMOS | MILITARY | S-XPGA-P68 | Not Qualified | e0 | 125 °C | -55 °C | 68 | CERAMIC | PGA | PGA68,10X10 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | THOMSON ELECTRON TUBES & DEVICES CORP | unknown | 3A001.A.2.C | 8542.31.00.01 | PGA, PGA68,10X10 | ||||||||||||||||
|
TS68882MR33
Atmel Corporation
|
Check for Price | No | Transferred | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | 136 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | e0 | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,10X10 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.184 mm | 26.92 mm | 26.92 mm | ATMEL CORP | unknown | 3A001.A.2.C | 8542.31.00.01 | PGA, PGA68,10X10 | PGA | 68 | |||||||
|
TS68882MR33
Teledyne e2v
|
Check for Price | No | Obsolete | 32 | 5 | 33.33 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | NO | 136 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,10X10 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.184 mm | 26.92 mm | 26.92 mm | E2V TECHNOLOGIES PLC | unknown | 3A991.A.2 | 8542.31.00.01 | PGA, PGA68,10X10 | PGA | 68 | ||||
|
TS68882MR33
Thomson-CSF Compsants Specific
|
Check for Price | Transferred | THOMSON-CSF COMPSANTS SPECIFIC | unknown | 8542.31.00.01 | , | |||||||||||||||||||||||||||||||||||||
|
TS68882MR33
Thales Group
|
Check for Price | Obsolete | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | SQUARE | GRID ARRAY | PIN/PEG | PERPENDICULAR | THOMSON-CSF SEMICONDUCTORS | unknown | 3A001.A.2.C | 8542.31.00.01 | , | PGA | 68 |