Filter Your Search
1 - 3 of 3 results
|
TS68C000DESC01XAA
Teledyne e2v
|
Check for Price | Obsolete | 32 | 8 MHz | 16 | 24 | 8 MHz | YES | 5 V | MICROPROCESSOR | HCMOS | NO | FIXED POINT | NO | NO | 5.5 V | 4.5 V | MILITARY | S-CQCC-N68 | Not Qualified | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 24.13 mm | 24.13 mm | TELEDYNE E2V (UK) LTD | LCC | QCCN, | 68 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||
|
TS68C000DESC01XAA
Thales Group
|
Check for Price | Transferred | 32 | 8 MHz | 16 | 24 | 8 MHz | YES | 5 V | MICROPROCESSOR | HCMOS | NO | FIXED POINT | NO | NO | 5.5 V | 4.5 V | MILITARY | S-CQCC-N68 | Not Qualified | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | QUAD | THOMSON-CSF SEMICONDUCTORS | LCC | , | 68 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||
|
TS68C000DESC01XAA
Atmel Corporation
|
Check for Price | Transferred | 32 | 8 MHz | 16 | 24 | 8 MHz | YES | 5 V | MICROPROCESSOR | HCMOS | NO | FIXED POINT | NO | NO | 5.5 V | 4.5 V | MILITARY | S-CQCC-N68 | Not Qualified | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 24.13 mm | 24.13 mm | ATMEL CORP | LCC | QCCN, | 68 | unknown | 3A001.A.2.C | 8542.31.00.01 |