Filter Your Search
1 - 2 of 2 results
|
TS78L03ACYRM
Taiwan Semiconductor
|
Check for Price | Obsolete | 20 V | 5.8 V | 3.3 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 3.465 V | 3.142 V | 4.8 % | R-PSSO-F3 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | TAIWAN SEMICONDUCTOR CO LTD | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||
|
TS78L03ACYRMG
Taiwan Semiconductor
|
Check for Price | Yes | Active | 20 V | 5.8 V | 3.3 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 3.465 V | 3.142 V | 4.8 % | R-PSSO-F3 | 3 | 125 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | TAIWAN SEMICONDUCTOR CO LTD | SOT-89 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |