Filter Your Search
1 - 7 of 7 results
|
TS80C32X2-LCBR
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 30 MHz | 256 | 8051 | 8 | 16 | 30 MHz | 32 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | NO | ROM LESS | 13 mA | 5.5 V | 2.7 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 2 | 70 °C | 225 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ATMEL CORP | LCC | QCCJ, LDCC44,.7SQ | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
TS80C32X2-LCBB
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 30 MHz | 256 | 8051 | 8 | 16 | 30 MHz | 32 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | NO | ROM LESS | 13 mA | 5.5 V | 2.7 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 2 | 70 °C | 225 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ATMEL CORP | LCC | QCCJ, LDCC44,.7SQ | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
TS80C32X2-LCBD
Temic Semiconductors
|
Check for Price | No | Transferred | 8 | 30 MHz | 256 | 8051 | 8 | 16 | 30 MHz | 32 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 13 mA | 5.5 V | 2.7 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | DUAL | TEMIC SEMICONDUCTORS | PLASTIC, LCC-44 | unknown | ||||||||||||||||
|
TS80C32X2-LCBR
Temic Semiconductors
|
Check for Price | No | Transferred | 8 | 30 MHz | 256 | 8051 | 8 | 16 | 30 MHz | 32 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 13 mA | 5.5 V | 2.7 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | DUAL | TEMIC SEMICONDUCTORS | PLASTIC, LCC-44 | unknown | ||||||||||||||||
|
TS80C32X2-LCBD
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 30 MHz | 256 | 8051 | 8 | 16 | 30 MHz | 32 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | NO | ROM LESS | 13 mA | 5.5 V | 2.7 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 2 | 70 °C | 225 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ATMEL CORP | LCC | QCCJ, LDCC44,.7SQ | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
TS80C32X2-LCBB
Temic Semiconductors
|
Check for Price | No | Transferred | 8 | 30 MHz | 256 | 8051 | 8 | 16 | 30 MHz | 32 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 13 mA | 5.5 V | 2.7 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | DUAL | TEMIC SEMICONDUCTORS | PLASTIC, LCC-44 | unknown | ||||||||||||||||
|
TS80C32X2-LCB
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 30 MHz | 0 | 256 | 8051 | 8 | 16 | 30 MHz | 32 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | NO | ROM LESS | 5.8 mA | 5.5 V | 2.7 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 2 | 70 °C | 225 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.55 mm | 16.55 mm | ATMEL CORP | LCC | PLASTIC, LCC-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |