Filter Your Search
1 - 2 of 2 results
|
TS83C51RB2-VCB
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 40 MHz | 16384 | 512 | 8051 | 8 | 16 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | MROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 1 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.55 mm | 16.55 mm | ATMEL CORP | LCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||
|
TS83C51RB2-VCBR
Temic Semiconductors
|
Check for Price | No | Transferred | 8 | 60 MHz | 16384 | 512 | 8051 | YES | 5 V | CMOS | MROM | 39 mA | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | TEMIC SEMICONDUCTORS | unknown | 8542.31.00.01 |