Filter Your Search
1 - 2 of 2 results
|
TS87C52X2-LICD
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 30 MHz | 8192 | 256 | 8051 | 8 | 16 | 30 MHz | 32 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | OTPROM | 13 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.57SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.4 mm | 10 mm | 10 mm | ATMEL CORP | QFP | QFP, QFP44,.57SQ,32 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
TS87C52X2-LICD
Temic Semiconductors
|
Check for Price | No | Transferred | 8 | 30 MHz | 8192 | 256 | 8051 | 8 | 16 | 30 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | 13 mA | 6.05 V | 2.43 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.57SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | TEMIC SEMICONDUCTORS | PLASTIC, QFP-44 | unknown |