Filter Your Search
1 - 1 of 1 results
|
TS87C54X2-MLBB
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 40 MHz | 16384 | 8 | 16 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | OTPROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 2 | 70 °C | 245 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ATMEL CORP | LCC | QCCJ, | 44 | compliant | 3A991.A.2 | 8542.31.00.01 |