Filter Your Search
1 - 3 of 3 results
|
TS902IDT
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 12 mV | 1 V/us | 300 pA | 1.4 mA | 2 | OPERATIONAL AMPLIFIER | 10 V | CMOS | VOLTAGE-FEEDBACK | 150 pA | YES | YES | NO | YES | 18 V | AUTOMOTIVE | 1400 | 10000 | R-PDSO-G14 | Not Qualified | e4 | 75 dB | 1 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOIC | MICRO, PLASTIC, SO-14 | 14 | unknown | EAR99 | 8542.33.00.01 | ||||
|
TS902IN
STMicroelectronics
|
Check for Price | No | No | Obsolete | 12 mV | 0.5 V/us | 300 pA | 1.4 mA | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 150 pA | YES | YES | NO | YES | 18 V | AUTOMOTIVE | 700 | 10000 | R-PDIP-T14 | Not Qualified | e0 | 60 dB | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.33.00.01 | ||||||
|
TS902ID
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 12 mV | 1 V/us | 300 pA | 1.4 mA | 2 | OPERATIONAL AMPLIFIER | 10 V | CMOS | VOLTAGE-FEEDBACK | 150 pA | YES | YES | NO | YES | 18 V | AUTOMOTIVE | 1400 | 10000 | R-PDSO-G14 | Not Qualified | e4 | 75 dB | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOIC | MICRO, PLASTIC, SO-14 | 14 | unknown | EAR99 | 8542.33.00.01 |