Filter Your Search
1 - 1 of 1 results
![]() |
TS922EIJT
STMicroelectronics
|
$1.3332 | Yes | Active | 2.5 mV | 1.3 V/us | 100 nA | 3 mA | 2 | OPERATIONAL AMPLIFIER | 3 V | BICMOS | VOLTAGE-FEEDBACK | 100 nA | YES | NO | NO | NO | NO | NO | 0.7 V/us | 14 V | AUTOMOTIVE | 4000 | 15000 | NO | S-XBGA-B8 | Not Qualified | 80 dB | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | VFBGA | BGA8,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TAPE AND REEL | YES | BALL | 500 µm | BOTTOM | 600 µm | 1.6 mm | 1.6 mm | STMICROELECTRONICS | BGA | LEAD FREE, FCP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics |