Filter Your Search
1 - 1 of 1 results
|
TS972IYDT
STMicroelectronics
|
$0.6521 | Active | 7 mV | 4 V/us | 1 µA | 5.6 mA | 60 dB | 2 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | BIPOLAR | VOLTAGE-FEEDBACK | 750 nA | NO | 150 nA | NO | NO | NO | -6 V | NO | NO | 2.8 V/us | 6 V | AUTOMOTIVE | 12000 | 3162.277 | NO | R-PDSO-G8 | Not Qualified | e4 | 85 dB | 1 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics |