Filter Your Search
1 - 5 of 5 results
|
TSA5059TS
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | YES | BIPOLAR | 45 mA | OTHER | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | not_compliant | 8542.39.00.01 | |||||||||||||
|
TSA5059TS
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | PLL FREQUENCY SYNTHESIZER | 1 | 5.25 V | 4.75 V | OTHER | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | LSSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5.2 mm | 1.5 mm | 4.4 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | SSOP | 4.40 MM, PLASTIC, MO-152, SOT-369-1, SSOP-16 | 16 | ||||
|
TSA5059T
NXP Semiconductors
|
Check for Price | No | Obsolete | 5 V | YES | PLL FREQUENCY SYNTHESIZER | 1 | 5.25 V | 4.75 V | OTHER | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | not_compliant | 8542.39.00.01 | SOIC | SOP, | 16 | ||||||
|
TSA5059TS/C2
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | YES | PLL FREQUENCY SYNTHESIZER | 1 | 5.25 V | 4.75 V | OTHER | R-PDSO-G16 | Not Qualified | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | LSSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5.2 mm | 1.5 mm | 4.4 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | SOIC | LSSOP, | 16 | ||||||||
|
TSA5059T
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | YES | BIPOLAR | 45 mA | OTHER | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | not_compliant | 8542.39.00.01 |