Filter Your Search
1 - 4 of 4 results
|
TSB43CA42ZGW
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 68000; MPC850 | 16 | 10 | 50 MBps | 24.576 MHz | 11 | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | YES | ASYNC, BIT | YES | 2 | 3.6 V | 3 V | COMMERCIAL | S-PBGA-B176 | Not Qualified | e1 | 3 | 70 °C | -20 °C | 260 | 30 | 176 | PLASTIC/EPOXY | LFBGA | BGA176,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | TEXAS INSTRUMENTS INC | BGA | BGA-176 | 176 | compliant | EAR99 | 8542.39.00.01 | ||
|
TSB43CA42PGFG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 68000; MPC850 | 16 | 10 | 50 MBps | 24.576 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | YES | IEEE1394 | YES | 2 | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G176 | Not Qualified | e4 | 3 | 70 °C | -20 °C | 260 | 30 | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, QFP176,1.0SQ,20 | 176 | unknown | 8542.31.00.01 | ||||
|
TSB43CA42PGF
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 68000; MPC850 | 16 | 10 | 50 MBps | 24.576 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | YES | IEEE1394 | YES | 2 | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G176 | Not Qualified | e4 | 3 | 70 °C | -20 °C | 260 | 30 | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | TEXAS INSTRUMENTS INC | QFP | PLASTIC, QFP-176 | 176 | unknown | 8542.31.00.01 | ||||
|
TSB43CA42GGW
Texas Instruments
|
Check for Price | No | No | Obsolete | 68000; MPC850 | 16 | 10 | 50 MBps | 24.576 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | YES | MIL STD 1553 | YES | 2 | 3.6 V | 3 V | COMMERCIAL | S-PBGA-B176 | Not Qualified | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 176 | PLASTIC/EPOXY | LFBGA | BGA176,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | TEXAS INSTRUMENTS INC | BGA | LFBGA, BGA176,17X17,32 | 176 | not_compliant | 8542.31.00.01 |