Filter Your Search
1 - 1 of 1 results
|
TSC213IYQT
STMicroelectronics
|
Check for Price | Yes | Active | 100 µV | 0.85 V/us | 35 µA | 115 µA | 100 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | VOLTAGE-FEEDBACK | 35 µA | YES | NO | YES | YES | NO | NO | 26 V | 141 | NO | R-XQCC-N10 | e3 | 120 dB | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 10 | UNSPECIFIED | VQCCN | LCC10,.06X.07,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | TR | YES | Tin (Sn) | NO LEAD | 400 µm | QUAD | 800 µm | 1.4 mm | 1.8 mm | STMICROELECTRONICS | QFN-10 | compliant | STMicroelectronics |