Filter Your Search
1 - 2 of 2 results
|
TSC80251G2D-24CED
Atmel Corporation
|
Check for Price | No | Obsolete | 16 | 24 MHz | 8 | 18 | 24 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 1 | 70 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ATMEL CORP | QFP | LQFP, | 44 | unknown | 8542.31.00.01 | ||||||||
|
TSC80251G2D-24CED
Temic Semiconductors
|
Check for Price | No | Transferred | 16 | 24 MHz | 1024 | 80251 | 8 | 18 | 24 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 40 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.47SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | TEMIC SEMICONDUCTORS | SHRINK, PLASTIC, VQFP-44 | unknown |