Filter Your Search
1 - 5 of 5 results
|
TSC87C52-33CJ
Microchip Technology Inc
|
Check for Price | No | Obsolete | 8 | 33 MHz | 8192 | 256 | 8051 | 33 MHz | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | UVPROM | 5.5 V | 4.5 V | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MICROCHIP TECHNOLOGY INC | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||
|
TSC87C52-33CJ
Temic Semiconductors
|
Check for Price | No | Obsolete | 8 | 33 MHz | 8192 | 256 | 8051 | 8 | 16 | 33 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | UVPROM | 46.25 mA | 5.5 V | 4.5 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | TEMIC SEMICONDUCTORS | unknown | |||||
|
TSC87C52-33CJD
Temic Semiconductors
|
Check for Price | Transferred | 8 | 33 MHz | 8 | 16 | 33 MHz | 32 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | UVPROM | 46.25 mA | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | 70 °C | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | unknown | CERAMIC, DIP-40 | |||||||||||||||
|
TSC87C52-33CJ
Atmel Corporation
|
Check for Price | No | Transferred | 8 | 33 MHz | 8192 | 256 | 8051 | NO | 5 V | CMOS | 8 | UVPROM | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ATMEL CORP | compliant | 8542.31.00.01 | DIP, DIP40,.6 | ||||||||||||||||
|
TSC87C52-33CJ
Telefunken Microelectronics Gmbh
|
Check for Price | No | Obsolete | 8 | 33 MHz | 8192 | 256 | 8051 | 33 MHz | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | UVPROM | 46.25 mA | 5.5 V | 4.5 V | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 3A991.A.2 | 8542.31.00.01 |