Filter Your Search
1 - 1 of 1 results
|
TSL0808RA-152KR21-PF
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.5 mH | 3.5 Ω | 10 % | NO | 1 kHz | 250 mA | 1.1 MHz | 30 | POWER INDUCTOR | 1 | NO | Q MEASURED AT 252 KHZ | e3 | 85 °C | -20 °C | Non-Flammable | 2 | Radial | Ammo Pack | CYLINDRICAL PACKAGE | Matte Tin (Sn) | RADIAL | WIRE | 620 µm | 5 mm | 5 mm | 8.5 mm | 8.3 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK |