Filter Your Search
1 - 2 of 2 results
|
TSL1014IFT
STMicroelectronics
|
Check for Price | Yes | Not Recommended | 12 mV | 2 MHz | 1 V/us | 140 nA | 1 | BUFFER | 5 V | -5 V | 100 mA | 18 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | QFP | LFQFP, | 48 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | ||
|
TSL1014IF
STMicroelectronics
|
Check for Price | Yes | Active | 12 mV | 2 MHz | 1 V/us | 140 nA | 1 | BUFFER | 5 V | -5 V | 100 mA | 18 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | QFP | LFQFP, | 48 | compliant | EAR99 | 8542.33.00.01 |