Filter Your Search
1 - 4 of 4 results
|
TSM101CN
STMicroelectronics
|
Check for Price | Yes | Obsolete | 15 V | NO | ANALOG CIRCUIT | 1 | 2 mA | 32 V | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T8 | Not Qualified | e3 | 80 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-8 | 8 | unknown | 8542.39.00.01 | ||||||||
|
TSM101CD
STMicroelectronics
|
Check for Price | Yes | Active | 15 V | YES | ANALOG CIRCUIT | 1 | 2 mA | 32 V | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G8 | Not Qualified | e4 | 3 | 80 °C | -20 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | MICRO, PLASTIC, SO-8 | 8 | compliant | 8542.39.00.01 | EAR99 | STMicroelectronics | ||
|
TSM101CP
STMicroelectronics
|
Check for Price | Obsolete | 15 V | YES | ANALOG CIRCUIT | 1 | 32 V | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G8 | Not Qualified | 80 °C | -20 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 3 mm | STMICROELECTRONICS | SOIC | TSSOP-8 | 8 | compliant | 8542.39.00.01 | ||||||||||||
|
TSM101CDT
STMicroelectronics
|
Check for Price | Active | 15 V | YES | ANALOG CIRCUIT | 1 | 32 V | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G8 | Not Qualified | e4 | 3 | 80 °C | -20 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP, | 8 | compliant | 8542.39.00.01 | EAR99 | STMicroelectronics |