Filter Your Search
1 - 1 of 1 results
|
TSP360-124WR
Traco Power
|
Check for Price | Yes | Active | 230 V | 24 V | 264 V | 187 V | 24 V | 28 V | 15 A | 1 | NO | YES | also input range available with 85-132VAC, 187-550VAC, 330-550VAC | AC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 2 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; THERMAL | 0.03535 Vrms | HYBRID | 360 W | R-MXMA-X | IEC, EN | 70 °C | -25 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 80 mm | 125 mm | 125.5 mm | unknown |