Filter Your Search
1 - 3 of 3 results
|
TSPC750AMGB/T10LE
e2v technologies
|
Check for Price | Obsolete | 32 | 233 MHz | 64 | 32 | 83.3 MHz | YES | 2.6 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 2.7 V | 2.5 V | MILITARY | S-CBGA-B360 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 360 | CERAMIC, METAL-SEALED COFIRED | SQUARE | GRID ARRAY | BALL | BOTTOM | ATMEL GRENOBLE | BGA | , | 360 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
TSPC750AMGB/T10LE
Thales Group
|
Check for Price | Obsolete | 32 | 233 MHz | 64 | 32 | 83.3 MHz | YES | 2.6 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 2.7 V | 2.5 V | MILITARY | S-CBGA-B360 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 360 | CERAMIC, METAL-SEALED COFIRED | SQUARE | GRID ARRAY | BALL | BOTTOM | THOMSON-CSF SEMICONDUCTORS | BGA | , | 360 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
TSPC750AMGB/T10LE
Atmel Corporation
|
Check for Price | No | Obsolete | 32 | 233 MHz | 64 | 32 | 83.3 MHz | YES | 2.6 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 2.7 V | 2.5 V | MILITARY | S-CBGA-B360 | Not Qualified | 1 | 125 °C | -55 °C | MIL-STD-883 | 360 | CERAMIC, METAL-SEALED COFIRED | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 3.2 mm | 25 mm | 25 mm | ATMEL CORP | BGA | BGA, | 360 | compliant | 3A991.A.2 | 8542.31.00.01 |