Filter Your Search
1 - 2 of 2 results
![]() |
TSR3-2450A
Traco Power
|
Check for Price | Yes | Active | 24 V | 3 V | 30 V | 10 V | 3 V | 6 V | 3 A | 1 | NO | YES | SEATED HGT CALCULATED | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 1 | HYBRID | INDUSTRIAL | 9 W | R-XXMA-T5 | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Gold (Au) | THROUGH-HOLE | 1.7 mm | UNSPECIFIED | 10.4 mm | 16.5 mm | 6.7 mm | TRACO ELECTRONIC AG | compliant | EAR99 | Traco Power | |||
![]() |
TSR3-2450
Traco Power
|
Check for Price | Yes | Active | 24 V | 3 V | 30 V | 10 V | 3 V | 6 V | 3 A | 1 | NO | YES | SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 1 | HYBRID | INDUSTRIAL | 9 W | R-XXMA-T5 | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Gold (Au) | THROUGH-HOLE | 1.7 mm | UNSPECIFIED | 6 mm | 10.4 mm | 16.5 mm | TRACO ELECTRONIC AG | compliant | EAR99 | , |