Filter Your Search
1 - 1 of 1 results
|
TSV324AIYDT
STMicroelectronics
|
$1.1864 | Active | 1 mV | 0.6 V/us | 150 nA | 3.5 mA | 60 dB | 4 | OPERATIONAL AMPLIFIER | 3 V | BICMOS | VOLTAGE-FEEDBACK | 125 nA | YES | 60 nA | NO | NO | YES | NO | NO | 0.42 V/us | 7 V | AUTOMOTIVE | 1300 | 5011 | NO | R-PDSO-G14 | Not Qualified | e4 | 80 dB | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics |