Parametric results for: TSV611AILT under Operational Amplifiers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tsv611ailt
Select parts from the table below to compare.
Compare
Compare
TSV611AILT
STMicroelectronics
$0.7218 Yes Active 2 mV 0.03 V/us 100 pA 15 µA 1 OPERATIONAL AMPLIFIER 1.8 V CMOS VOLTAGE-FEEDBACK YES YES NO YES NO 6 V INDUSTRIAL 105 5000 NO R-PDSO-G5 Not Qualified e4 55 dB 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TAPE AND REEL YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm STMICROELECTRONICS SOT-23 SOT-23, 5 PIN 5 compliant EAR99 8542.33.00.01 STMicroelectronics