Filter Your Search
1 - 1 of 1 results
|
TSV621AICT
STMicroelectronics
|
$0.6104 | Yes | Active | 2.8 mV | 0.11 V/us | 100 pA | 38 µA | 1 | OPERATIONAL AMPLIFIER | 1.8 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | 6 V | AUTOMOTIVE | 340 | 4470 | NO | R-PDSO-G5 | Not Qualified | e4 | 74 dB | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | STMICROELECTRONICS | SC-70 | SC-70, 5 PIN | 5 | SOT323 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics |