Filter Your Search
1 - 1 of 1 results
|
TSV622AIST
STMicroelectronics
|
$0.8937 | Yes | Active | 2.2 mV | 0.19 V/us | 100 pA | 76 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 10 pA | YES | YES | NO | YES | NO | NO | 0.1 V/us | 6 V | AUTOMOTIVE | 420 | 4470 | NO | S-PDSO-G8 | Not Qualified | e3 | 80 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | STMICROELECTRONICS | SOIC | MINISOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics |