Parametric results for: TSV6291AILT under Operational Amplifiers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tsv6291ailt
Select parts from the table below to compare.
Compare
Compare
TSV6291AILT
STMicroelectronics
$0.7912 Yes Active 2 mV 0.33 V/us 100 pA 38 µA 1 OPERATIONAL AMPLIFIER 1.8 V CMOS VOLTAGE-FEEDBACK YES YES NO YES NO 6 V AUTOMOTIVE 1100 4470 NO R-PDSO-G5 Not Qualified e4 74 dB 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm STMICROELECTRONICS SOT-23 ROHS COMPLIANT, SOT-23, 5 PIN 5 compliant EAR99 8542.33.00.01 STMicroelectronics